Phoenix Contact FK-MPT 0.5/8-3.5 Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1891124
- RS Stock No.:
- 802-0169
- Mfr. Part No.:
- 1891124
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 802-0169
- Mfr. Part No.:
- 1891124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.12mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Length | 7mm | |
| Series | FK-MPT 0.5/8-3.5 | |
| Depth | 9.5mm | |
| Width | 28.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.12mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Length 7mm | ||
Series FK-MPT 0.5/8-3.5 | ||
Depth 9.5mm | ||
Width 28.5mm | ||
Standards/Approvals No | ||
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Standards
DIN EN 60512-5-2-2003-01.
