TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Subtotal (1 pack of 5 units)*

£8.93

(exc. VAT)

£10.715

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.786£8.93

*price indicative

Packaging Options:
RS Stock No.:
710-0107
Mfr. Part No.:
282844-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

7.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Length

15mm

Width

9mm

Material

Nylon

Depth

15.2mm

TE Connectivity TERMI-BLOK Series 7.5mm PCB Terminal Block with Interlock


Termi-Blok series low profile PCB mount terminal blocks with a 7.5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 12 AWG. These 7.5mm low profile PCB terminal blocks have an interlocking feature, test facility and are made from green polyamide 6.6 GF

Standards

UL 94V-0


TE Connectivity 7.5mm TERMI-BLOK PCB Terminal Block Connectors

Related links