Phoenix Contact PCB Terminal Block, 2.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Stock information currently inaccessible
RS Stock No.:
648-2177
Mfr. Part No.:
1989777
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pitch

2.5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Blocks

Current Rating

2A

Colour

Green

Voltage Rating

160 V

Material

Nylon

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.

Operational temperature -40 to 85 °C

Connection method push-in spring connection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy