Phoenix Contact PTSA 0.5/ 2-2.5-Z Series PCB Terminal Block, 2.5mm Pitch, Through Hole Mount, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
648-2127
Mfr. Part No.:
1990009
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pitch

2.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

2A

Colour

Green

Voltage Rating

160 V

Series

PTSA 0.5/ 2-2.5-Z

Material

Nylon

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. An angled connection enables multi row arrangement on the PCB.

Time saving push in connection

Tools not required