Sato Parts PCB Terminal Block, 5mm Pitch, Screwless Termination
- RS Stock No.:
- 645-6982
- Mfr. Part No.:
- ML-1600-2P
- Brand:
- Sato Parts
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.182 | £5.91 |
| 50 + | £1.086 | £5.43 |
*price indicative
- RS Stock No.:
- 645-6982
- Mfr. Part No.:
- ML-1600-2P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Pitch | 5mm | |
| Termination Method | Screwless | |
| Current Rating | 7A | |
| Voltage Rating | 300 V | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Pitch 5mm | ||
Termination Method Screwless | ||
Current Rating 7A | ||
Voltage Rating 300 V | ||
Material Nylon | ||
RoHS Status: Not Applicable