Phoenix Contact MKDS 1.5/3-5.08 HT BK Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.32

(exc. VAT)

£7.585

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£1.264£6.32
125 - 370£1.06£5.30
375 - 995£0.972£4.86
1000 - 1995£0.868£4.34
2000 +£0.826£4.13

*price indicative

RS Stock No.:
467-0366
Mfr. Part No.:
1985917
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Colour

Black

Termination Type

Solder

Contact Gender

Female

Voltage

320V

Series

MKDS 1.5/3-5.08 HT BK

Length

9.8mm

Standards/Approvals

No

Width

15.24mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks


High temperature PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hours prior to use.

Features and Benefits


• Removes the necessity for costly subsequent soldering operations

• Through-hole fixing offers high mechanical stability

• Made from Liquid Crystal Polymer

• Latching on side of terminal enables various numbers of positions to be combined

Approvals

UL (E60425); CSA (LR13631)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy