Phoenix Contact MKDSN 1.5/3-5.08 HT BK Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row Solder
- RS Stock No.:
- 467-0322
- Mfr. Part No.:
- 1985878
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-0322
- Mfr. Part No.:
- 1985878
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Termination Type | Solder | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | MKDSN 1.5/3-5.08 HT BK | |
| Length | 8.1mm | |
| Width | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Termination Type Solder | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series MKDSN 1.5/3-5.08 HT BK | ||
Length 8.1mm | ||
Width 15.24mm | ||

Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks
High temperature PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hours prior to use.
Features and Benefits
• Removes the necessity for costly subsequent soldering operations
• Through-hole fixing offers high mechanical stability
• Made from Liquid Crystal Polymer
• Latching on side of terminal enables various numbers of positions to be combined
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MKDSN 2.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 1.5/ 3 HT BK Series PCB Terminal Block 5 mm Pitch 1985852
- Phoenix Contact MKDS 1.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 1.5/2-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1985865
- Phoenix Contact MKDSN 1.5/ 2 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/3 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 1.5/3-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2.5/2-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1985946
