TE Connectivity Buchanan Series PCB Terminal Block, 7-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 361-7724
- Mfr. Part No.:
- 282836-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.98
(exc. VAT)
£10.775
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 615 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.796 | £8.98 |
| 125 - 370 | £1.228 | £6.14 |
| 375 - 995 | £1.194 | £5.97 |
| 1000 - 1995 | £1.164 | £5.82 |
| 2000 + | £1.134 | £5.67 |
*price indicative
- RS Stock No.:
- 361-7724
- Mfr. Part No.:
- 282836-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 35mm | |
| Depth | 8.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V ac | ||
Series Buchanan | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 35mm | ||
Depth 8.2mm | ||
- COO (Country of Origin):
- IT
TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock
TEs TERMI-BLOK series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. Theyre made from a premium green polyamide 6.6 GF.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
Features and Benefits:
• High quality build quality
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked
These blocks have a M3 screw.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Approvals
UL File no. E60677, CSA File no. LR7189
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-7
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
