Phoenix Contact KDS4 Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 325-4519
- Distrelec Article No.:
- 304-34-797
- Mfr. Part No.:
- 1780507
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 550 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £3.048 | £15.24 |
| 125 - 370 | £2.746 | £13.73 |
| 375 - 995 | £2.59 | £12.95 |
| 1000 - 1995 | £2.29 | £11.45 |
| 2000 + | £2.134 | £10.67 |
*price indicative
- RS Stock No.:
- 325-4519
- Distrelec Article No.:
- 304-34-797
- Mfr. Part No.:
- 1780507
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 320V | |
| Length | 20.6mm | |
| Series | KDS4 | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 320V | ||
Length 20.6mm | ||
Series KDS4 | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Phoenix Contact PCB Terminal Block, 41A Current Rating, Screw Connection With Terminal Sleeve - KDS 4 - 1780507
For safe and hassle-free signal transmission through your circuit boards, choose this PCB terminal block from Phoenix Contact. Its polyamide housing offers reliable insulation against electric hazards, so you won't get any unwelcome shocks. Add that to a rated surge voltage of 4kV and you have a rugged component that doesn't give in to sudden power inrushes. The block has a 7.5mm pitch between its contacts to ensure wires don't accidentally touch each other.
Thanks to a 41A current rating, this unit handles high-current-consuming applications without breaking a sweat. Wave soldering ensures that it establishes a secure link with the PCB that will stand fast even in vibrating systems. With copper contacts, you get maximum conductivity for a reliable connection, while tin plating ensures corrosion is kept at bay. You'll find blocks like this commonly used in consumer electronics.
Features & Benefits
• Voltage rating of 320V for use in low-voltage applications
• Wide operating temperature range of -40°C to +100°C for use in demanding conditions
• RoHS certification shows that it only contains trace amounts of hazardous substances
Related links
- Phoenix Contact KDS4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GMSTB Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
