Phoenix Contact PCB Terminal Block, 8.1 mm Pitch, 1 Row
- RS Stock No.:
- 290-2677
- Mfr. Part No.:
- 0707086
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£154.05
(exc. VAT)
£184.86
(inc. VAT)
- RS Stock No.:
- 290-2677
- Mfr. Part No.:
- 0707086
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Pitch | 8.1mm | |
| Number of Rows | 1 | |
| Colour | Grey | |
| Width | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Pitch 8.1mm | ||
Number of Rows 1 | ||
Colour Grey | ||
Width 8.1mm | ||
- COO (Country of Origin):
- GR
Phoenix Contact PCB Terminal Block, 8.1mm Pitch, 400V Rated Voltage - HDFK 4 - 0707086
Looking for a way to establish reliable signal transmission between conductors and your PCB? Choose this feed-through terminal block from Phoenix Contact. Its two-connection design means that you can control two circuits at the same time, reducing the wiring needs of your application. The unit has a polyamide housing that provides resistance to mechanical impact and abrasion, so it's suitable for use in rugged industrial environments. This material also serves as an insulator to ensure safe handling without the risk of electric shocks.
Thanks to a slim width of 8.1mm, this block is a neat fit for setups with limited space. You can join conductors to it using a simple screwdriver, eliminating the need for complex tooling. A rated surge voltage of 6kV means the device can withstand sudden power surges, making it suitable for volatile settings. You'll find it used in power distribution networks for both industrial and domestic applications.
Features & Benefits
• Tin-plated copper contacts for long-term performance in harsh conditions
• Broad operating temperature range of -40°C to +100°C for use in challenging settings
• UL94V0 rating indicates that it's flame-resistant and stops burning in 10 seconds or less when a fire occurs
Related links
- Phoenix Contact UWV 4/S Series Feed Through Terminal Block 8.1 mm Pitch 3073393
- Phoenix Contact UW 4-POT-SCM Series Feed Through Terminal Block 8.1 mm Pitch 3056996
- Phoenix Contact UW 4-POT-SL Series Feed Through Terminal Block 8.1 mm Pitch 3059757
- Phoenix Contact UW 4-POT-SCM/S Series Feed Through Terminal Block 8.1 mm Pitch 3056909
- Phoenix Contact UW 4-POT-SL/S Series Feed Through Terminal Block 8.1 mm Pitch 3059760
- Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073306
- Phoenix Contact UWV 4 Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073380
- Phoenix Contact UW 4/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073319

