Phoenix Contact 5/4-5, 08, SMKDSN 1 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 box of 5 units)*

£6.59

(exc. VAT)

£7.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 146 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.59£1.318

*price indicative

RS Stock No.:
286-0972
Mfr. Part No.:
1869237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

5/4-5, 08, SMKDSN 1

Standards/Approvals

CSA, cULus Recognised, VDE Zeichengenehmigung

Width

21.32mm

Depth

12mm

Length

12mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links