Phoenix Contact 5, SMKDS 1/4-3 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-0869
- Mfr. Part No.:
- 1751112
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £7.43 | £1.486 |
*price indicative
- RS Stock No.:
- 286-0869
- Mfr. Part No.:
- 1751112
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Standards/Approvals | DIN EN 60512-5-2:2003-01 | |
| Series | 5, SMKDS 1/4-3 | |
| Width | 14.5mm | |
| Length | 10mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Standards/Approvals DIN EN 60512-5-2:2003-01 | ||
Series 5, SMKDS 1/4-3 | ||
Width 14.5mm | ||
Length 10mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
