Phoenix Contact 5, SMKDS 1/4-3 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

£371.75

(exc. VAT)

£446.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£1.487£371.75

*price indicative

RS Stock No.:
286-0868
Mfr. Part No.:
1751112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

35°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Depth

10mm

Length

10mm

Series

5, SMKDS 1/4-3

Width

14.5mm

Standards/Approvals

DIN EN 60512-5-2:2003-01

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy