Phoenix Contact 0-ZB, LPT 16/5-10 Series PCB Terminal Block, 5-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 269-7949
- Mfr. Part No.:
- 1119814
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£344.95
(exc. VAT)
£413.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £13.798 | £344.95 |
*price indicative
- RS Stock No.:
- 269-7949
- Mfr. Part No.:
- 1119814
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1000V | |
| Depth | 39.6mm | |
| Length | 32mm | |
| Width | 51.9mm | |
| Series | 0-ZB, LPT 16/5-10 | |
| Standards/Approvals | VDE, UL Recognised, IECEE CB Scheme, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1000V | ||
Depth 39.6mm | ||
Length 32mm | ||
Width 51.9mm | ||
Series 0-ZB, LPT 16/5-10 | ||
Standards/Approvals VDE, UL Recognised, IECEE CB Scheme, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is rated for nominal current 76 A & rated voltage 1000 V at nominal cross section 10 mm2. The pin layout is zigzag of solder pin 3.6 mm and connection direction 0°.
Green color
Tool free lever principle
Push in connection
Related links
- Phoenix Contact 0-ZB 8-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0 1-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 8-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 7-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row
