Phoenix Contact PTS Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 268-4706
- Mfr. Part No.:
- 1792928
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 238 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.19 |
| 10 - 24 | £1.15 |
| 25 - 49 | £1.12 |
| 50 + | £1.09 |
*price indicative
- RS Stock No.:
- 268-4706
- Mfr. Part No.:
- 1792928
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 400V | |
| Length | 10.5mm | |
| Standards/Approvals | DIN EN 60512-5-2:2003-01, IEC 60947-7-4:2013-08 | |
| Width | 40mm | |
| Series | PTS | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 400V | ||
Length 10.5mm | ||
Standards/Approvals DIN EN 60512-5-2:2003-01, IEC 60947-7-4:2013-08 | ||
Width 40mm | ||
Series PTS | ||
Depth 10.5mm | ||
RoHS Status: Exempt
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term and finger operated release button for very convenient operation.
Time saving push-in connection
Copper alloy contact material
Related links
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS 1 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
