Phoenix Contact PCB Terminal Block, 1-Contact, On Base Element, 1 Row Screw

Subtotal (1 pack of 10 units)*

£42.22

(exc. VAT)

£50.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£4.222£42.22

*price indicative

RS Stock No.:
265-7561
Mfr. Part No.:
3003554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Number of Rows

1

Current

57A

Housing Material

Polyamide

Mount Type

On Base Element

Termination Type

Screw

Colour

Grey

Voltage

1000V

Length

20.7mm

Standards/Approvals

IEC 60947-7-1

Depth

34.7mm

Width

10.2mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact pick off terminal block has screw connection with grey color.

PA insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy