Phoenix Contact PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 265-7390
- Mfr. Part No.:
- 1790296
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£53.30
(exc. VAT)
£63.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.066 | £53.30 |
*price indicative
- RS Stock No.:
- 265-7390
- Mfr. Part No.:
- 1790296
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 16.2mm | |
| Depth | 16.22mm | |
| Width | 15.24mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Length 16.2mm | ||
Depth 16.22mm | ||
Width 15.24mm | ||
Standards/Approvals UL 94 V-0 | ||
The Phoenix Contact PCB terminal block has one row and 3 positions with green color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 3-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
