Phoenix Contact SMKDS 3/3 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 265-7337
- Mfr. Part No.:
- 1713037
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£118.00
(exc. VAT)
£142.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.18 | £118.00 |
*price indicative
- RS Stock No.:
- 265-7337
- Mfr. Part No.:
- 1713037
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | 55° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Width | 15mm | |
| Standards/Approvals | CSA, IEC 60512-3-1, IEC 60664-1, IEC 60947-7-4, IEC 60999-1, UL 94 V-0 | |
| Series | SMKDS 3/3 | |
| Depth | 22.5mm | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation 55° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Width 15mm | ||
Standards/Approvals CSA, IEC 60512-3-1, IEC 60664-1, IEC 60947-7-4, IEC 60999-1, UL 94 V-0 | ||
Series SMKDS 3/3 | ||
Depth 22.5mm | ||
Length 16mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has one row and 3 positions with green color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact SMKDS 3/3-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1713066
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3/4 Series PCB Terminal Block 5 mm Pitch 1713082
- Phoenix Contact SMKDS 3/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1713309
- Phoenix Contact SMKDS 1/3-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751109
