Phoenix Contact 5/4-ST-3, 5 BD:1-4, FMC 1 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 248-2384
- Mfr. Part No.:
- 1778043
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£243.55
(exc. VAT)
£292.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.871 | £243.55 |
*price indicative
- RS Stock No.:
- 248-2384
- Mfr. Part No.:
- 1778043
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | 5/4-ST-3, 5 BD:1-4, FMC 1 | |
| Depth | 15mm | |
| Width | 50.65mm | |
| Length | 18.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series 5/4-ST-3, 5 BD:1-4, FMC 1 | ||
Depth 15mm | ||
Width 50.65mm | ||
Length 18.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section of 2.5 mm², nominal current 12 A and rated voltage (III/2) of 320 V.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Screwable flange for superior mechanical stability
Allows connection of two conductors
Related links
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MSTB 2.5/4-ST BD:1-4 Series Pluggable Terminal Block 5 mm Pitch 1751086
- Phoenix Contact MSTB 2.5/4-ST BD:1-4 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 5 FMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1952319
- Phoenix Contact 5/4-ST 5-Contact 1 Row, 1769087
- Phoenix Contact 5/4-ST BK 4-Contact 1 Row, 1893313
- Phoenix Contact IPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709063
- Phoenix Contact TSPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728471
