Phoenix Contact 16, SPC 16/2-ST-10 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 3 Row

Subtotal (1 pack of 50 units)*

£191.00

(exc. VAT)

£229.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.82£191.00

*price indicative

RS Stock No.:
248-2371
Mfr. Part No.:
1723014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

17.5A

Number of Rows

3

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Series

16, SPC 16/2-ST-10

Length

33.6mm

Depth

49.8mm

Width

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block has nominal current of 17.5 A and rated voltage (III/2) of 400 V.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Conductor connection on several levels enables higher contact density

Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve

The latching on the side enables various numbers of positions to be combined

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy