Phoenix Contact PV-FT-C2F-HSG Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 50 units)*

£259.20

(exc. VAT)

£311.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.184£259.20

*price indicative

RS Stock No.:
248-2366
Mfr. Part No.:
1718504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Green

Voltage

1000V

Standards/Approvals

RoHS

Series

PV-FT-C2F-HSG

Depth

19.8mm

Length

38.45mm

Width

38.48mm

COO (Country of Origin):
IN
The Phoenix Contact printed-circuit board connector has nominal cross section 6 mm² and is green in Color.It has nominal current 41 A and rated voltage (III/2) 1000 V.

Connection method push-in spring connection

Pluggable

Stripping length 15 mm

Type of locking clip locking

Housing Color green (6021)

Insulating material PA

Length 38.45 mm

Width 38.48 mm

Height 19.8 mm

Pitch 7.62 mm

Related links