Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 248-2361
- Mfr. Part No.:
- 1705469
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£59.05
(exc. VAT)
£70.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.181 | £59.05 |
*price indicative
- RS Stock No.:
- 248-2361
- Mfr. Part No.:
- 1705469
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 50° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Depth | 22.9mm | |
| Length | 1m | |
| Width | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 50° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Depth 22.9mm | ||
Length 1m | ||
Width 10.16mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block has nominal current of 20 A and rated voltage (III/2) of 400 V. It has low temperature rise, thanks to maximum contact force.
Pitch 5.08 mm
Number of positions 2
Drive form screw head Slotted (L)
Screw thread M3
Mounting type wave soldering
Pin layout linear pinning
Number of rows 1
Number of connections 2
Number of potentials 2
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 1706471 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MFKDSP Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
