Phoenix Contact SACC-M12FS-5CON-PG 9-SH Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, PCB, 3 Row
- RS Stock No.:
- 248-2358
- Distrelec Article No.:
- 304-33-080
- Mfr. Part No.:
- 1704415
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£100.80
(exc. VAT)
£121.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 800 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.008 | £100.80 |
*price indicative
- RS Stock No.:
- 248-2358
- Distrelec Article No.:
- 304-33-080
- Mfr. Part No.:
- 1704415
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 3 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Length | 32.2mm | |
| Depth | 40mm | |
| Series | SACC-M12FS-5CON-PG 9-SH | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 3 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Length 32.2mm | ||
Depth 40mm | ||
Series SACC-M12FS-5CON-PG 9-SH | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has nominal current of 12 A and rated voltage (III/2) of 400 V. Nominal cross section of 1.5 mm²with three potentials, three rows, and single position per row.
Defined contact force ensures that contact remains stable over the long term
Clamping space opened by means of fixed screwdriver enables convenient conductor connection
Conductor connection on several levels enables higher contact density
The latching on the side enables various numbers of positions to be combined
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SACC-M12FS-5CON-PG 7-SH
- Phoenix Contact Circular Connector Screw Socket IP67, SACC-M12FS-5CON-PG11 SH
- Phoenix Contact SACC-DSIV-M12MS-5CON-L 90 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact 4 Screw, 630V ac 12A
- Phoenix Contact 4 Screw, 630V ac 12A
- Phoenix Contact 4 Screw, 630V ac 12A
