Phoenix Contact SACC-DSIV-M12MS-5CON-L 90 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 248-2357
- Mfr. Part No.:
- 1704059
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£184.40
(exc. VAT)
£221.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.688 | £184.40 |
*price indicative
- RS Stock No.:
- 248-2357
- Mfr. Part No.:
- 1704059
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Length | 36.8mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Depth | 33.3mm | |
| Series | SACC-DSIV-M12MS-5CON-L 90 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Length 36.8mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Depth 33.3mm | ||
Series SACC-DSIV-M12MS-5CON-L 90 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has nominal current of 76 A and rated voltage (III/2) of 320 V.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Potentials can be easily looped through with additional connection to the PCB
The latching on the side enables various numbers of positions to be combined
Related links
- Phoenix Contact Circular Connector Rear Socket IP67, SACC-DSIV-M 8FS- 4CON-L 90
- Phoenix Contact Circular Connector Front Plug IP67, SACC-E-M12MS-5CON-M16 PSCUP
- Phoenix Contact, SACC-DSIV-M12FSD Protective Cover for use with Cover The Contact Insert In the RJ45 And SC-RJ Push Pull
- Phoenix Contact SACC-M12FS-5CON-PG 9-SH Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact Connector M12 Connector Female SACC-DSIV-M12-PLUG Series
- Phoenix Contact Connector Rear Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO Series
- Phoenix Contact SACC-V-5CON-PG9/AD-2L 24V 5 Solenoid Valve Connector Female Indicator Light, 24 V ac Voltage
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
