Phoenix Contact 62, PC 4/5-ST-7 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1804933
- RS Stock No.:
- 241-5955
- Distrelec Article No.:
- 304-33-084
- Mfr. Part No.:
- 1804933
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£293.70
(exc. VAT)
£352.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.874 | £293.70 |
*price indicative
- RS Stock No.:
- 241-5955
- Distrelec Article No.:
- 304-33-084
- Mfr. Part No.:
- 1804933
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 38.08mm | |
| Series | 62, PC 4/5-ST-7 | |
| Standards/Approvals | IEC | |
| Length | 78.1mm | |
| Depth | 30.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Width 38.08mm | ||
Series 62, PC 4/5-ST-7 | ||
Standards/Approvals IEC | ||
Length 78.1mm | ||
Depth 30.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB connector has nominal cross section of 4 mm², nominal current of 20 A and rated voltage (III/2) of 630 V.
Type of contact female connector
Pitch 7.62 mm
Number of positions 5
Drive form screw head Slotted (L)
Screw thread M3
Number of rows 1
Number of connections 5
Number of potentials 5


