Phoenix Contact MKDS 1/9-3.81 Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-4412
- Mfr. Part No.:
- 1727081
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£20.93
(exc. VAT)
£25.115
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £4.186 | £20.93 |
| 125 - 370 | £3.634 | £18.17 |
| 375 - 995 | £3.362 | £16.81 |
| 1000 - 1995 | £2.96 | £14.80 |
| 2000 + | £2.666 | £13.33 |
*price indicative
- RS Stock No.:
- 220-4412
- Mfr. Part No.:
- 1727081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Depth | 7.3mm | |
| Width | 8.5mm | |
| Length | 34.28mm | |
| Series | MKDS 1/9-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Depth 7.3mm | ||
Width 8.5mm | ||
Length 34.28mm | ||
Series MKDS 1/9-3.81 | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks
COMBICON MKDS PCB terminal blocks are small and compact in design.
Features and Benefits
• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
Approvals
UL (E60425), CSA (LR13631)
Related links
- Phoenix Contact MKDS 1/9-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727298
- Phoenix Contact MK3DS 1/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727803
- Phoenix Contact SMKDS 1/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728352
- Phoenix Contact MKDSD 1.5/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1705618
- Phoenix Contact MKDS 1/4-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1/13-3.81 Series PCB Terminal Block 3.81 mm Pitch 1931754
- Phoenix Contact MKDS 1/6-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
