Phoenix Contact MKDS 1/6-3.81 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Through Hole, 1 Row Solder
- RS Stock No.:
- 220-4377
- Distrelec Article No.:
- 304-28-513
- Mfr. Part No.:
- 1727052
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.81
(exc. VAT)
£14.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.362 | £11.81 |
| 125 - 370 | £2.126 | £10.63 |
| 375 - 995 | £2.002 | £10.01 |
| 1000 - 1995 | £1.77 | £8.85 |
| 2000 + | £1.652 | £8.26 |
*price indicative
- RS Stock No.:
- 220-4377
- Distrelec Article No.:
- 304-28-513
- Mfr. Part No.:
- 1727052
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Mount Type | Through Hole | |
| Housing Material | Nylon | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Solder | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Width | 22.85mm | |
| Series | MKDS 1/6-3.81 | |
| Length | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Mount Type Through Hole | ||
Housing Material Nylon | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Solder | ||
Voltage 400V | ||
Standards/Approvals No | ||
Width 22.85mm | ||
Series MKDS 1/6-3.81 | ||
Length 7.3mm | ||
- COO (Country of Origin):
- DE
MKDS 1/ 6-3.81 PCB Terminal block - 1727052
The 1727052 from Phoenix Contact is a brilliantly built and reliable PCB terminal block boasting many great features. This model is a 6 position, screw connection block and can accept wires up to a maximum of 1.5mm². Not to mention, this terminal block has a low-temperature rise, down to its maximum contact force and has a worldwide know connection allowing you to easily incorporate it into any design. The housing is made from a strong polyamide 6.6 and the unit can handle a current of 13.5 amp & 200V.
Mounting is simple with it having a 6-pin out connection, it is simply soldered to the PCB. Screw heads on this to clamp the cable are M2 threaded and will require a slotted screwdriver to tighten them down.
Features and benefits:
Approvals:
UL (E060425), CSA (LR13631)
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MKDS 1/6-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727272
- Phoenix Contact MK3DS 1/6-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727777
- Phoenix Contact SMKDS 1/6-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728323
- Phoenix Contact MKDS 1/ 2-3.81 HT BK Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1/.-SMD Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1/6-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/6-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751280
- Phoenix Contact MKDS 1/4-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row Screw
