Phoenix Contact GKDS Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 176-1523
- Mfr. Part No.:
- 1706028
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.098 | £10.49 |
| 25 - 95 | £1.828 | £9.14 |
| 100 - 245 | £1.608 | £8.04 |
| 250 - 495 | £1.488 | £7.44 |
| 500 + | £1.416 | £7.08 |
*price indicative
- RS Stock No.:
- 176-1523
- Mfr. Part No.:
- 1706028
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | GKDS | |
| Length | 19mm | |
| Depth | 19.5mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 1kV | ||
Series GKDS | ||
Length 19mm | ||
Depth 19.5mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, nom. voltage: 630 V, pitch: 7.5 mm, number of positions: 1, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GKDS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GKDS-EX Series PCB Terminal Block 7.5 mm Pitch 1709203
- Phoenix Contact KDS4 Series PCB Terminal Block 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact KDSP 4/1 Series PCB Terminal Block 7.5 mm Pitch 1714029
- Phoenix Contact 1709025 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact KDSP 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
