Phoenix Contact Feed Through Terminal Block, 1-Contact, 10.1 mm Pitch, Panel Mount, 1 Row
- RS Stock No.:
- 176-1244
- Mfr. Part No.:
- 0709013
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 176-1244
- Mfr. Part No.:
- 0709013
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 10.1mm | |
| Number of Rows | 1 | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Colour | Grey | |
| Depth | 34.3mm | |
| Length | 53.1mm | |
| Width | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Contacts 1 | ||
Pitch 10.1mm | ||
Number of Rows 1 | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Colour Grey | ||
Depth 34.3mm | ||
Length 53.1mm | ||
Width 10.1mm | ||
- COO (Country of Origin):
- GR
Phoenix Contact HDFKV 10 Series Feed Through Terminal Block, 76A Current Rating, 400V Voltage Rating - 0709013
This feed through Terminal Block by Phoenix Contact is designed for panel mounting and features a screw Terminal Block in a grey colour. With a current rating of 76A and constructed from polyamide material, this Terminal Block is a reliable choice for various applications. The HDFKV 10 series ensures high-quality performance and durability.
Features & Benefits
• Panel mount design for easy installation
• Screw Terminal Block for secure connections
• Grey colour for easy identification
• 76A current rating for high-power applications
• Polyamide material for durability
Applications
• Ideal for use in electrical control panels
• Suitable for industrial automation systems
• Used in electrical distribution boards
• Can be used for connecting power supplies
• Recommended for electronics testing applications
Can it be used in electrical control panels?
Yes, this feed through Terminal Block is Ideal for use in electrical control panels due to its reliable performance and durability.
Will it work in industrial automation systems?
Yes, this Terminal Block is suitable for industrial automation systems, providing secure connections and high power capacity.
Is it suitable for electronics testing applications?
Yes, this Terminal Block is reliable for connecting power supplies and electronics testing applications, ensuring reliable performance and safety.
