Phoenix Contact HDFK 25 Series Feed Through Terminal Block, 25-Contact, 15.1mm Pitch, Panel Mount, 1-Row, Screw

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
176-1243
Mfr. Part No.:
0707743
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

25

Pitch

15.1mm

Number of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Feed-Through Terminal Block

Current Rating

125A

Body Orientation

Straight

Colour

Grey

Voltage Rating

500 V

Series

HDFK 25

Length

74.5mm

Depth

48.5mm

Width

15.1mm

Material

Polyamide

COO (Country of Origin):
GR

Phoenix Contact HDFK 25 Series Feed Through Terminal Block, 125A Current Rating, 500V Voltage Rating - 0707743


This feed through terminal block is a panel mount solution designed for high current applications. With a compact size of 15.1mm width and a pitch of 15.1mm, this terminal block facilitates efficient wiring in electrical systems. It features 25 contacts and utilises a screw termination method for secure connections, ideal for various industrial and automation settings.

Features & Benefits


• High current rating of 125A supports substantial electrical loads

• Voltage rating of 500V ensures suitability for demanding applications

• Compact design allows increased density in wiring configurations

• Screw connection guarantees robust and reliable terminations

• Flammability rating UL 94 V0 enhances safety and durability

• Grey colour coding simplifies identification in extensive wiring systems

Applications


• Used with electrical control panels to enhance connectivity

• Ideal for automation systems requiring secure screw terminations

• Suitable for mechanical installations where high current capacity is essential

• Employed in power distribution systems for optimised performance

What conductor cross-sections are compatible with the terminal block?


It accommodates solid conductors from 6mm² to 35mm², and flexible conductors from 10mm² to 25mm². Additional options exist for conductors with ferrules, ensuring versatility across various wiring configurations.

How does the flammability rating impact safety in use?


The UL 94 V0 flammability rating indicates that the insulating material resists ignition and self-extinguishes, adding an essential safety feature for high-risk environments.

What is the significance of the pollution degree rating?


With a pollution degree of 3, this terminal block is designed for use in environments with high levels of conductive pollution, ensuring reliable performance in challenging conditions.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy