Phoenix Contact HDFK 16 Series Feed Through Terminal Block, 16-Contact, 12.1mm Pitch, Panel Mount, 1-Row, Screw
- RS Stock No.:
- 176-1242
- Mfr. Part No.:
- 3001721
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£274.20
(exc. VAT)
£329.04
(inc. VAT)
- RS Stock No.:
- 176-1242
- Mfr. Part No.:
- 3001721
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 12.1mm | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Feed-Through Terminal Block | |
| Current Rating | 101A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | HDFK 16 | |
| Width | 12.1mm | |
| Length | 62.8mm | |
| Material | Polyamide | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 12.1mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Feed-Through Terminal Block | ||
Current Rating 101A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series HDFK 16 | ||
Width 12.1mm | ||
Length 62.8mm | ||
Material Polyamide | ||
Depth 40mm | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection, number of positions: 1, load current: 101 A, cross section: 0.5 mm² - 25 mm², AWG 20 - 4, connection direction of the conductor to plug-in direction: 0 °, width: 12.1 mm, colour: grey

