Phoenix Contact DMKDS 2.5 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 176-1138
- Mfr. Part No.:
- 1740000
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-1138
- Mfr. Part No.:
- 1740000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 26A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Width | 5mm | |
| Standards/Approvals | CSA, cULus Recognised, EU RoHS | |
| Series | DMKDS 2.5 | |
| Length | 27.8mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 26A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Width 5mm | ||
Standards/Approvals CSA, cULus Recognised, EU RoHS | ||
Series DMKDS 2.5 | ||
Length 27.8mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 26 A, nom. voltage: 400 V, pitch: 5 mm, number of positions: 1, connection method: Screw connection with tension sleeve, mounting: Wave soldering, colour: green
Related links
- Phoenix Contact DMKDS 2.5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTQ Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/12-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/12-H-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
