Phoenix Contact TDPT 16/ 3-SP-10.16-ZB Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row

Bulk discount available

Subtotal (1 unit)*

£6.02

(exc. VAT)

£7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.02
10 - 24£5.57
25 - 49£5.29
50 +£5.01

*price indicative

Packaging Options:
RS Stock No.:
175-3918
Mfr. Part No.:
1017532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Series

TDPT 16/ 3-SP-10.16-ZB

Width

27.9mm

Standards/Approvals

WEEE/RoHS-compliant

Depth

31.2mm

Length

31.9mm

COO (Country of Origin):
CN

Phoenix Contact PCB Terminal Block


The Phoenix Contact PCB TDPT series wave soldering mount female straight terminal block has 3 contacts. It has a voltage rating of 1000V and current rating of 76A. The terminal block has copper alloy contacts. It has identical size and the same pinning for push-in spring connections as for screw connections. This terminal is used as industrial equipment.

Features and Benefits


• Connection direction is 0°

• Defined contact force

• Pitch size is 10.16mm

• Single row

• Termination method screw

• Time saving push-in connection

Related links