Phoenix Contact TDPT 4/ 6-SC-6.35-ZB Series PCB Terminal Block, 6-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 175-3838
- Mfr. Part No.:
- 1017519
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£144.05
(exc. VAT)
£172.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £2.881 | £144.05 |
| 100 - 200 | £2.651 | £132.55 |
| 250 - 450 | £2.455 | £122.75 |
| 500 + | £2.334 | £116.70 |
*price indicative
- RS Stock No.:
- 175-3838
- Mfr. Part No.:
- 1017519
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 6.35mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 23.4mm | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Width | 38.9mm | |
| Length | 20.75mm | |
| Series | TDPT 4/ 6-SC-6.35-ZB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 6.35mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Depth 23.4mm | ||
Standards/Approvals WEEE/RoHS-compliant | ||
Width 38.9mm | ||
Length 20.75mm | ||
Series TDPT 4/ 6-SC-6.35-ZB | ||
- COO (Country of Origin):
- CN
PCB terminal block, nominal current: 41 A, nom. voltage: 1000 V, pitch: 6.35 mm, number of positions: 6, connection method: Screw connection with tension sleeve,mounting:Wavesoldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Related links
- Phoenix Contact TDPT 4/ 6-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 4-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 2-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 6-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 4-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 3-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 5-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
