Phoenix Contact TDPT 4/ 3-SC-6.35-ZB Series PCB Terminal Block, 3-Contact, 6.35mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 175-3835
- Mfr. Part No.:
- 1017515
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 175-3835
- Mfr. Part No.:
- 1017515
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 41A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 1000 V | |
| Series | TDPT 4/ 3-SC-6.35-ZB | |
| Length | 20.75mm | |
| Material | Copper Alloy (Contact) | |
| Depth | 23.4mm | |
| Width | 19.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 41A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 1000 V | ||
Series TDPT 4/ 3-SC-6.35-ZB | ||
Length 20.75mm | ||
Material Copper Alloy (Contact) | ||
Depth 23.4mm | ||
Width 19.85mm | ||
- COO (Country of Origin):
- CN
PCB terminal block, nominal current: 41 A, nom. voltage: 1000 V, pitch: 6.35 mm, number of positions: 3, connection method: Screw connection with tension sleeve,mounting:Wavesoldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
