Phoenix Contact TDPT 2.5/ 3-SC-5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,

Stock information currently inaccessible
RS Stock No.:
175-3813
Mfr. Part No.:
1017492
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

TDPT 2.5/ 3-SC-5.08

Length

18mm

Width

16.04mm

Depth

19mm

Material

Copper Alloy (Contact)

COO (Country of Origin):
CN
PCB terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 3, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy