Phoenix Contact SMKDSN 1.5/ 8-5.08 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 170-3937
- Mfr. Part No.:
- 1869279
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£228.80
(exc. VAT)
£274.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £2.288 | £228.80 |
*price indicative
- RS Stock No.:
- 170-3937
- Mfr. Part No.:
- 1869279
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Male | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 13.5A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 400 V | |
Series | SMKDSN 1.5/ 8-5.08 | |
Length | 41.64mm | |
Material | Polyamide | |
Width | 12mm | |
Depth | 11mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series SMKDSN 1.5/ 8-5.08 | ||
Length 41.64mm | ||
Material Polyamide | ||
Width 12mm | ||
Depth 11mm | ||
Phoenix Contact COMBICON SMKDSN 5.08mm Angled PCB Terminal Block
The SMKDSN range from Phoenix Contact are PCB terminal blocks that are 5.08mm pitched and feature a 45° connection direction. Phoenix's contacts are known world-wide so incorporating this PCB terminal block into your design allows you maximum flexibility and worldwide use. Not to mention, these connectors feature a low-temperature rise thanks to its maximum contact force and with the connector being angled, you can have a multi-row arrangement on the PCB. Screw connection terminals allow you to easily connect your wire and have a reliable connection, easily.
These PCB terminal blocks are designed to be wave soldered onto the PCB and have current ratings of 13.5A.
These PCB terminal blocks are designed to be wave soldered onto the PCB and have current ratings of 13.5A.
Features and benefits:
- Angled connector - allowing for connection of two conductors while also enabling multi-row arrange on the PCB
- Extremely small design for the respective conductor cross-section
- World-wide known connection technology for maximum versatility
- Linear pinning on pin-out
- Built from a durable polyamide material while being green in colour
How do PCB terminal blocks work?
PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work by having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDSN 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block 5mm Pitch 1-Row, Screw
- Phoenix Contact SMKDSNF 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact SMKDSP 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSP 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact SMKDSN 1.5/11-5.08 Series PCB Terminal Block 5.08mm Pitch Screw