Phoenix Contact HDFKV4 Series Feed Through Terminal Block, 1-Contact, Plug-In, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
170-3874
Mfr. Part No.:
0709026
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Number of Rows

1

Mounting Type

Plug-In

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

32A

Body Orientation

Straight

Colour

Grey

Voltage Rating

400 V

Series

HDFKV4

Material

Polyamide

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy