Phoenix Contact MKDS 1/10-3.5 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1751329
- RS Stock No.:
- 170-3807
- Mfr. Part No.:
- 1751329
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3807
- Mfr. Part No.:
- 1751329
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 200V | |
| Depth | 8.5mm | |
| Width | 35.5mm | |
| Series | MKDS 1/10-3.5 | |
| Standards/Approvals | No | |
| Length | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 200V | ||
Depth 8.5mm | ||
Width 35.5mm | ||
Series MKDS 1/10-3.5 | ||
Standards/Approvals No | ||
Length 7.3mm | ||
Phoenix Contact 10-pin PCB Terminal Block, 3.5 mm Pitch - MKDS 1/10-3.5 - 1751329
This 10-pin printed circuit board (PCB) terminal strip from Phoenix Contact reliably transmits data and power in electronics and automation applications. Thanks to its compact design and the 3.5 mm pitch between contacts, it's easy to install in situations where space is limited or access to the PCB is tricky. The screw-type connection makes assembling your PCB setup simple.
As the terminal strip is compatible with wire sizes of 28 to 16 AWG (American Wire Gauge), it's a versatile choice. The tin-plated copper alloy contact surfaces ensure safe and fast signal transmission, without the risk of corrosion or rust damage.
The unit has been manufacturer tested to ensure quality and safety. It has a fire safety rating of UL94 V-0 from Underwriters Laboratories, so it's self-extinguishing within 10 seconds. With a broad operating temperature range of -40°C to +100°C, this device is suitable for use in tough industrial environments.
• Straight body orientation
• Green colour
• Polyamide material
• Current rating of 13.5 A
• Male gender
• Length of 31.5 mm
• Width of 7.3 mm
• Weight of 5.17 g
• Through-hole mounting type
• 10 contacts
• 1 row
• Voltage rating of 200 V
Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks
Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors
3.5 mm pitch
Screw connection
28 - 16 wire gauge range
Green
