Phoenix Contact SPT-SMD 1.5/ 2-H-3.5 R24 Series PCB Terminal Strip, 2-Contact, 3.5mm Pitch, Surface Mount, 1-Row,

Stock information currently inaccessible
RS Stock No.:
170-3770
Mfr. Part No.:
1824527
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Mounting Type

Surface Mount

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Black

Voltage Rating

320 V

Series

SPT-SMD 1.5/ 2-H-3.5 R24

Length

7.5mm

Depth

13.6mm

Width

7.7mm

Material

Liquid Crystal Polymer (Insulation)

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Operation and conductor connection from one direction enable integration into front of device.

Time saving push in connection

Quick and convenient testing using integrated test option

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy