TE Connectivity PCB Terminal Block, 2-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-9361
- Mfr. Part No.:
- 2834084-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1428 units)*
£544.068
(exc. VAT)
£652.596
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
1428 + | £0.381 | £544.07 |
*price indicative
- RS Stock No.:
- 164-9361
- Mfr. Part No.:
- 2834084-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 2.5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 4A | |
Body Orientation | Horizontal | |
Colour | Grey | |
Voltage Rating | 150 V ac | |
Width | 12.1mm | |
Depth | 11.6mm | |
Length | 6.5mm | |
Material | Nylon 66 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 4A | ||
Body Orientation Horizontal | ||
Colour Grey | ||
Voltage Rating 150 V ac | ||
Width 12.1mm | ||
Depth 11.6mm | ||
Length 6.5mm | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- TW
TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB terminal blocks with a 2.5mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. These 2.5mm screwless terminal blocks have a colour coded housings to aid identification and a 45° top side entry. Part numbers X-2834021-X also feature actuation levers
Features and Benefits
High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 2.5mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks