TE Connectivity PCB Terminal Strip, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 164-9354
- Mfr. Part No.:
- 2834076-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 880 units)*
£467.28
(exc. VAT)
£560.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 880 - 880 | £0.531 | £467.28 |
| 1760 + | £0.451 | £396.88 |
*price indicative
- RS Stock No.:
- 164-9354
- Mfr. Part No.:
- 2834076-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Strip | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Colour | Grey | |
| Depth | 12.9mm | |
| Width | 14.3mm | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Strip | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Colour Grey | ||
Depth 12.9mm | ||
Width 14.3mm | ||
Length 11mm | ||
- COO (Country of Origin):
- TW
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Top Side Wire Entry
Modular screwless PCB Terminal blocks with a 5.0 mm pitch and a high density space saving Compact design. The screwless Terminals of these PCB Terminal blocks enable quick assembly without the need for any special tooling. These 5.0 mm PCB Terminal blocks have a 45 ° side wire entry. Part number 2834076-1 also features actuation levers.
Features and Benefits
High density Compact design
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Strip 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- TE Connectivity PCB Terminal Strip 3.5 mm Pitch 1 Row Solder
- Phoenix Contact SAMPLE PTSM 0.5/4-2.5-H SMDWH Series PCB Terminal Strip 2.5 mm Pitch 1820945
- TE Connectivity PCB Terminal Block 5 mm Pitch, 1 Row
