TE Connectivity PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-9143
Mfr. Part No.:
1-2834019-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Block

Current Rating

6A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V ac

Material

Nylon 66

Length

7.9mm

Depth

6.5mm

Width

12.6mm

COO (Country of Origin):
TW

TE Connectivity 3.5 mm Modular Screwless PCB Terminal Blocks


Modular screwless PCB terminal blocks with a 3.5 mm pitch and a high density space saving compact design. The screwless terminals of these 3.5 mm PCB terminal blocks enable quick assembly without the need for any special tooling. These PCB terminal blocks are available with a top side wire entry (part numbers x-2834011-x) or a side wire entry (part numbers x-2834019-x). Part numbers x-2834011-x also feature actuation levers.

Features and Benefits


High density compact design
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers

Applications


The high density design of these 3.5 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.


TE Connectivity 3.5mm Modular Screwless PCB Terminal Blocks