TE Connectivity PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-9136
Mfr. Part No.:
1-2834014-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V ac

Length

22mm

Material

Nylon 66

Depth

13mm

Width

12.8mm

COO (Country of Origin):
TW

TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Double Side Wire Entry


Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these 5.0 mm PCB terminal blocks enable quick assembly without the need for any special tooling. These PCB terminal blocks have a double side wire entry.

Features and Benefits


High density compact design
Screwless terminals for quick assembly without the need for special tooling

Applications


The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.


TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks