TE Connectivity Buchanan Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 164-8602
- Mfr. Part No.:
- 282836-7
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£126.10
(exc. VAT)
£151.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £1.261 | £126.10 |
*price indicative
- RS Stock No.:
- 164-8602
- Mfr. Part No.:
- 282836-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 13.5A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 300 V ac | |
Series | Buchanan | |
Depth | 8.2mm | |
Length | 35mm | |
Width | 10mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Depth 8.2mm | ||
Length 35mm | ||
Width 10mm | ||
TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock
TEs TERMI-BLOK series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. Theyre made from a premium green polyamide 6.6 GF.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
Features and Benefits:
• High quality build quality
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked
These blocks have a M3 screw.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL File no. E60677, CSA File no. LR7189
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination