TE Connectivity Buchanan Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row, 282834-8
- RS Stock No.:
- 164-8112
- Distrelec Article No.:
- 304-51-838
- Mfr. Part No.:
- 282834-8
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£477.90
(exc. VAT)
£573.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £4.779 | £477.90 |
*price indicative
- RS Stock No.:
- 164-8112
- Distrelec Article No.:
- 304-51-838
- Mfr. Part No.:
- 282834-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 1.3mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 1.3mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V | ||
Series Buchanan | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).
Wire size range - 16-30 AWG
Rising cage clamp design
TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-6
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-3
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-2
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-4
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
