TE Connectivity, 5mm Pitch, 4 Way, Pluggable Terminal Block, Cable Mount, Screw Down Termination, 796640-4
- RS Stock No.:
- 164-7815
- Mfr. Part No.:
- 796640-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-7815
- Mfr. Part No.:
- 796640-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 15A | |
| Voltage Rating | 300 V | |
| Wire Size | 30 → 12 AWG | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 15A | ||
Voltage Rating 300 V | ||
Wire Size 30 → 12 AWG | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Material Nylon | ||
- COO (Country of Origin):
- IT
