TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 164-5785
- Mfr. Part No.:
- 284507-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5785
- Mfr. Part No.:
- 284507-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 11A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Series | Buchanan | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 11A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Series Buchanan | ||
Material Nylon | ||
