TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 282843-3
- RS Stock No.:
- 164-5249
- Mfr. Part No.:
- 282843-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£160.65
(exc. VAT)
£192.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 450 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 + | £1.071 | £160.65 |
*price indicative
- RS Stock No.:
- 164-5249
- Mfr. Part No.:
- 282843-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 600V ac | |
| Series | Buchanan | |
| Width | 9mm | |
| Depth | 15.2mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 600V ac | ||
Series Buchanan | ||
Width 9mm | ||
Depth 15.2mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
TE Connectivity TERMI-BLOK 10.16mm PCB Terminal Blocks with Side Wire Entry
TERMI-BLOK 10.16mm PCB terminal blocks with a side wire entry, board interlocking and a test facility. These 10.16mm TERMI-BLOK vertical mount PCB terminal blocks are made from green polyamide 6.6 GF, have M3 screw clamp terminals and accept a wire size range of 30 to 12 AWG.
TE Connectivity 10.16mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch 282843-6
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-10.16- 3 Series PCB Terminal Block 10.16 mm Pitch 1986149
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
