TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1776260-6
- RS Stock No.:
- 164-5217
- Distrelec Article No.:
- 304-51-634
- Mfr. Part No.:
- 1776260-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£1,757.40
(exc. VAT)
£2,109.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 600 + | £2.929 | £1,757.40 |
*price indicative
- RS Stock No.:
- 164-5217
- Distrelec Article No.:
- 304-51-634
- Mfr. Part No.:
- 1776260-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | NY-FR15 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 12.86mm | |
| Standards/Approvals | No | |
| Width | 15.24mm | |
| Depth | 13.9mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material NY-FR15 | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V ac | ||
Length 12.86mm | ||
Standards/Approvals No | ||
Width 15.24mm | ||
Depth 13.9mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- CN
TE Connectivity TERMI-BLOK Series 5.08mm Screwless PCB Terminal Blocks with Top Wire Entry
5.08mm TERMI-BLOK screwless PCB terminal blocks with a top wire entry. These 5.08mm TERMI-BLOK screwless vertical mount PCB terminal block connectors accept a wire size range of 22 to 14 AWG and are made from green 6.6 nylon.
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796635-6
- TE Connectivity Buchanan Series Header 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1-796635-6
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-2
